
SN74HC04DR | |
|---|---|
DigiKey Part Number | 296-1189-2-ND - Tape & Reel (TR) 296-1189-1-ND - Cut Tape (CT) 296-1189-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC04DR |
Description | IC INVERTER 6CH 6-INP 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC04DR Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 16ns @ 6V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-SOIC |
Number of Inputs 6 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.31000 | €0.31 |
| 10 | €0.21800 | €2.18 |
| 25 | €0.19400 | €4.85 |
| 100 | €0.16780 | €16.78 |
| 250 | €0.15508 | €38.77 |
| 500 | €0.14746 | €73.73 |
| 1 000 | €0.14119 | €141.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.13455 | €336.38 |
| 5 000 | €0.13056 | €652.80 |
| 7 500 | €0.12856 | €964.20 |
| 12 500 | €0.12634 | €1,579.25 |
| 17 500 | €0.12504 | €2,188.20 |
| 25 000 | €0.12380 | €3,095.00 |
| Unit Price without VAT: | €0.31000 |
|---|---|
| Unit Price with VAT: | €0.38905 |







