


MC74HC138ADR2G | |
|---|---|
DigiKey Part Number | MC74HC138ADR2GOSTR-ND - Tape & Reel (TR) MC74HC138ADR2GOSCT-ND - Cut Tape (CT) MC74HC138ADR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC138ADR2G |
Description | IC DECODER/DEMUX 1 X 3:8 16-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC138ADR2G Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Manufacturer onsemi | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 1 x 3:8 | Supplier Device Package 16-SOIC |
Independent Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.31000 | €0.31 |
| 10 | €0.22000 | €2.20 |
| 25 | €0.19600 | €4.90 |
| 100 | €0.16920 | €16.92 |
| 250 | €0.15644 | €39.11 |
| 500 | €0.14876 | €74.38 |
| 1 000 | €0.14243 | €142.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.13576 | €339.40 |
| 5 000 | €0.13173 | €658.65 |
| Unit Price without VAT: | €0.31000 |
|---|---|
| Unit Price with VAT: | €0.38905 |








