
MC74HC04ADR2G | |
|---|---|
DigiKey Part Number | MC74HC04ADR2GOSTR-ND - Tape & Reel (TR) MC74HC04ADR2GOSCT-ND - Cut Tape (CT) MC74HC04ADR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC04ADR2G |
Description | IC INVERTER 6CH 1-INP 14SOIC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC04ADR2G Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 13ns @ 6V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-SOIC |
Number of Inputs 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM74HC04M | onsemi | 0 | MM74HC04M-ND | €0.46000 | Similar |
| MM74HC04MX | onsemi | 129 | MM74HC04MXCT-ND | €0.26000 | Similar |
| 74HC04D-Q100,118 | Nexperia USA Inc. | 543 | 1727-1025-1-ND | €0.19000 | Direct |
| CD74HC04M96 | Texas Instruments | 25 482 | 296-14505-1-ND | €0.29000 | Direct |
| CD74HC04MT | Texas Instruments | 29 211 | 296-CD74HC04MTCT-ND | €0.77000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.26000 | €0.26 |
| 10 | €0.17900 | €1.79 |
| 25 | €0.15880 | €3.97 |
| 100 | €0.13660 | €13.66 |
| 250 | €0.12592 | €31.48 |
| 500 | €0.11954 | €59.77 |
| 1 000 | €0.11428 | €114.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.10872 | €271.80 |
| 5 000 | €0.10537 | €526.85 |
| Unit Price without VAT: | €0.26000 |
|---|---|
| Unit Price with VAT: | €0.32630 |











