
CD74HC04M96 | |
|---|---|
DigiKey Part Number | 296-14505-2-ND - Tape & Reel (TR) 296-14505-1-ND - Cut Tape (CT) 296-14505-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC04M96 |
Description | IC INVERTER 6CH 6-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC04M96 Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 14ns @ 6V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-SOIC |
Number of Inputs 6 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.29000 | €0.29 |
| 10 | €0.20000 | €2.00 |
| 25 | €0.17760 | €4.44 |
| 100 | €0.15320 | €15.32 |
| 250 | €0.14148 | €35.37 |
| 500 | €0.13446 | €67.23 |
| 1 000 | €0.12864 | €128.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.12250 | €306.25 |
| 5 000 | €0.11880 | €594.00 |
| 7 500 | €0.11695 | €877.12 |
| 12 500 | €0.11490 | €1,436.25 |
| 17 500 | €0.11370 | €1,989.75 |
| 25 000 | €0.11255 | €2,813.75 |
| Unit Price without VAT: | €0.29000 |
|---|---|
| Unit Price with VAT: | €0.36395 |




