



770356-1 | |
|---|---|
DigiKey Part Number | A14006-ND |
Manufacturer | |
Manufacturer Product Number | 770356-1 |
Description | CONN RCPT HSG 6POS 3.68MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Natural 0.145" (3.68mm) |
Datasheet | Datasheet |
EDA/CAD Models | 770356-1 Models |
Category | Row Spacing 0.145" (3.68mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male or Female | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.145" (3.68mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.52000 | €0.52 |
| 10 | €0.43900 | €4.39 |
| 25 | €0.41160 | €10.29 |
| 50 | €0.39220 | €19.61 |
| 100 | €0.37340 | €37.34 |
| 250 | €0.34992 | €87.48 |
| 500 | €0.33322 | €166.61 |
| 1 000 | €0.31729 | €317.29 |
| 2 500 | €0.29742 | €743.55 |
| Unit Price without VAT: | €0.52000 |
|---|---|
| Unit Price with VAT: | €0.65260 |




















