



770340-1 | |
|---|---|
DigiKey Part Number | A14009-ND |
Manufacturer | |
Manufacturer Product Number | 770340-1 |
Description | CONN PLUG HSG 2POS 3.68MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Natural 0.145" (3.68mm) |
Datasheet | Datasheet |
EDA/CAD Models | 770340-1 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Detent Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male or Female | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.145" (3.68mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.34000 | €0.34 |
| 10 | €0.29100 | €2.91 |
| 25 | €0.27280 | €6.82 |
| 50 | €0.25960 | €12.98 |
| 100 | €0.24720 | €24.72 |
| 250 | €0.23172 | €57.93 |
| 500 | €0.22062 | €110.31 |
| 1 000 | €0.21008 | €210.08 |
| 2 500 | €0.19692 | €492.30 |
| Unit Price without VAT: | €0.34000 |
|---|---|
| Unit Price with VAT: | €0.42670 |





















