



770342-1 | |
|---|---|
DigiKey Part Number | A14002-ND |
Manufacturer | |
Manufacturer Product Number | 770342-1 |
Description | CONN RCPT HSG 2POS 3.68MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Natural 0.145" (3.68mm) |
Datasheet | Datasheet |
EDA/CAD Models | 770342-1 Models |
Category | Pitch 0.145" (3.68mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Locking Ramp |
Connector Type | Color Natural |
Contact Type Male or Female | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 770419-1 | TE Connectivity AMP Connectors | 5 399 | A25484-ND | €0.30000 | Parametric Equivalent |
| 0003061023 | Molex | 3 162 | WM1230-ND | €0.17000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.36000 | €0.36 |
| 10 | €0.30000 | €3.00 |
| 25 | €0.28120 | €7.03 |
| 50 | €0.26780 | €13.39 |
| 100 | €0.25500 | €25.50 |
| 250 | €0.23900 | €59.75 |
| 500 | €0.22756 | €113.78 |
| 1 000 | €0.21670 | €216.70 |
| 2 500 | €0.20312 | €507.80 |
| Unit Price without VAT: | €0.36000 |
|---|---|
| Unit Price with VAT: | €0.45180 |





















