
770355-1 | |
|---|---|
DigiKey Part Number | A14013-ND |
Manufacturer | |
Manufacturer Product Number | 770355-1 |
Description | CONN PLUG HSG 6POS 3.68MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Natural 0.145" (3.68mm) |
Datasheet | Datasheet |
EDA/CAD Models | 770355-1 Models |
Category | Row Spacing 0.145" (3.68mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Detent Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male or Female | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.145" (3.68mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.47000 | €0.47 |
| 10 | €0.40000 | €4.00 |
| 25 | €0.37480 | €9.37 |
| 50 | €0.35720 | €17.86 |
| 100 | €0.34000 | €34.00 |
| 250 | €0.31864 | €79.66 |
| 500 | €0.30342 | €151.71 |
| 1 000 | €0.28892 | €288.92 |
| 2 500 | €0.27083 | €677.08 |
| Unit Price without VAT: | €0.47000 |
|---|---|
| Unit Price with VAT: | €0.58985 |






















