
CL10C470JB8NNNC | |
|---|---|
DigiKey Part Number | 1276-1037-2-ND - Tape & Reel (TR) 1276-1037-1-ND - Cut Tape (CT) 1276-1037-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10C470JB8NNNC |
Description | CAP CER 47PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10C470JB8NNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608NP01H470J080AA | TDK | 8 738 | 445-14081-1-ND | €0.14000 | Direct |
| KGM15ACG1H470JT | KYOCERA AVX | 13 941 | 478-KGM15ACG1H470JTCT-ND | €0.08000 | Direct |
| VJ0603A470JXAAC | Vishay Vitramon | 42 091 | 720-1371-1-ND | €0.21000 | Direct |
| C0603C470F1GACTU | KEMET | 2 150 | 399-C0603C470F1GACTUCT-ND | €0.89000 | Upgrade |
| C0603C470F5GACTU | KEMET | 7 444 | 399-C0603C470F5GACTUCT-ND | €0.81000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.03100 | €0.31 |
| 50 | €0.02080 | €1.04 |
| 100 | €0.01780 | €1.78 |
| 500 | €0.01268 | €6.34 |
| 1 000 | €0.01113 | €11.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.00883 | €35.32 |
| 8 000 | €0.00797 | €63.76 |
| 12 000 | €0.00754 | €90.48 |
| 20 000 | €0.00707 | €141.40 |
| 28 000 | €0.00679 | €190.12 |
| 40 000 | €0.00653 | €261.20 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |

