
C0603C470F5GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C470F5GACTUTR-ND - Tape & Reel (TR) 399-C0603C470F5GACTUCT-ND - Cut Tape (CT) 399-C0603C470F5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C470F5GACTU |
Description | CAP CER 47PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C470F5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.81000 | €0.81 |
| 10 | €0.51200 | €5.12 |
| 50 | €0.39600 | €19.80 |
| 100 | €0.36040 | €36.04 |
| 500 | €0.30040 | €150.20 |
| 1 000 | €0.28184 | €281.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.25398 | €1,015.92 |
| 8 000 | €0.24362 | €1,948.96 |
| 12 000 | €0.23843 | €2,861.16 |
| 20 000 | €0.23267 | €4,653.40 |
| 28 000 | €0.22931 | €6,420.68 |
| Unit Price without VAT: | €0.81000 |
|---|---|
| Unit Price with VAT: | €1.01655 |

