


KGM15ACG1H470JT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG1H470JTTR-ND - Tape & Reel (TR) 478-KGM15ACG1H470JTCT-ND - Cut Tape (CT) 478-KGM15ACG1H470JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1H470JT |
Description | CAP CER 47PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1H470JT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.03400 | €0.34 |
| 50 | €0.02280 | €1.14 |
| 100 | €0.01950 | €1.95 |
| 500 | €0.01406 | €7.03 |
| 1 000 | €0.01237 | €12.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.00987 | €39.48 |
| 8 000 | €0.00894 | €71.52 |
| 12 000 | €0.00847 | €101.64 |
| 20 000 | €0.00796 | €159.20 |
| 28 000 | €0.00766 | €214.48 |
| 40 000 | €0.00737 | €294.80 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |

