
VJ0603A470JXAAC | |
|---|---|
DigiKey Part Number | 720-1371-2-ND - Tape & Reel (TR) 720-1371-1-ND - Cut Tape (CT) 720-1371-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A470JXAAC |
Description | CAP CER 47PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A470JXAAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.036" (0.92mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.21000 | €0.21 |
| 10 | €0.12200 | €1.22 |
| 50 | €0.08740 | €4.37 |
| 100 | €0.07680 | €7.68 |
| 500 | €0.05928 | €29.64 |
| 1 000 | €0.05386 | €53.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.04357 | €174.28 |
| 8 000 | €0.04071 | €325.68 |
| 12 000 | €0.03927 | €471.24 |
| 20 000 | €0.03768 | €753.60 |
| 28 000 | €0.03675 | €1,029.00 |
| 40 000 | €0.03586 | €1,434.40 |
| Unit Price without VAT: | €0.21000 |
|---|---|
| Unit Price with VAT: | €0.26355 |

