


ICL3232CBNZ-T | |
|---|---|
DigiKey Part Number | 20-ICL3232CBNZ-TTR-ND - Tape & Reel (TR) 20-ICL3232CBNZ-TCT-ND - Cut Tape (CT) 20-ICL3232CBNZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICL3232CBNZ-T |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ICL3232CBNZ-T Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 250kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN75C3232DR | Texas Instruments | 2 371 | 296-15615-1-ND | €2.58000 | Direct |
| SP3232EUCN-L | MaxLinear, Inc. | 3 287 | 1016-1110-5-ND | €0.91000 | Direct |
| ADM3202ARNZ | Analog Devices Inc. | 4 838 | 505-ADM3202ARNZ-ND | €3.53000 | Similar |
| ADM3202ARNZ-REEL | Analog Devices Inc. | 2 354 | ADM3202ARNZ-REELCT-ND | €3.53000 | Similar |
| ADM3202ARNZ-REEL7 | Analog Devices Inc. | 6 199 | ADM3202ARNZ-REEL7CT-ND | €3.53000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.01000 | €2.01 |
| 10 | €1.42000 | €14.20 |
| 25 | €1.28120 | €32.03 |
| 100 | €1.13190 | €113.19 |
| 250 | €1.06180 | €265.45 |
| 500 | €1.01984 | €509.92 |
| 1 000 | €0.98552 | €985.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.94946 | €2,373.65 |
| 5 000 | €0.92782 | €4,639.10 |
| 7 500 | €0.91701 | €6,877.57 |
| Unit Price without VAT: | €2.01000 |
|---|---|
| Unit Price with VAT: | €2.52255 |


