
ADM3202ARNZ-REEL | |
|---|---|
DigiKey Part Number | ADM3202ARNZ-REELTR-ND - Tape & Reel (TR) ADM3202ARNZ-REELCT-ND - Cut Tape (CT) ADM3202ARNZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM3202ARNZ-REEL |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM3202ARNZ-REEL Models |
Category | Receiver Hysteresis 400 mV |
Manufacturer Analog Devices Inc. | Data Rate 460Kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1386CS#PBF | Analog Devices Inc. | 322 | LTC1386CS#PBF-ND | €10.00000 | Similar |
| LTC1386CS#TRPBF | Analog Devices Inc. | 7 369 | LTC1386CS#TRPBFCT-ND | €10.00000 | Similar |
| LTC1386IS#PBF | Analog Devices Inc. | 151 | LTC1386IS#PBF-ND | €11.37000 | Similar |
| ADM3202ARNZ-REEL7 | Analog Devices Inc. | 6 199 | ADM3202ARNZ-REEL7CT-ND | €3.53000 | Parametric Equivalent |
| ICL3232CBNZ-T | Renesas Electronics Corporation | 2 366 | 20-ICL3232CBNZ-TCT-ND | €2.01000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.53000 | €3.53 |
| 10 | €2.66700 | €26.67 |
| 25 | €2.45240 | €61.31 |
| 100 | €2.21590 | €221.59 |
| 250 | €2.10320 | €525.80 |
| 500 | €2.09356 | €1,046.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €1.92030 | €4,800.75 |
| Unit Price without VAT: | €3.53000 |
|---|---|
| Unit Price with VAT: | €4.43015 |

