2/2 Transceiver Full RS232 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM3202ARNZ-REEL7

DigiKey Part Number
ADM3202ARNZ-REEL7TR-ND - Tape & Reel (TR)
ADM3202ARNZ-REEL7CT-ND - Cut Tape (CT)
ADM3202ARNZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADM3202ARNZ-REEL7
Description
IC TRANSCEIVER FULL 2/2 16SOIC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADM3202ARNZ-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
400 mV
Manufacturer
Analog Devices Inc.
Data Rate
460Kbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
16-SOIC (0.154", 3.90mm Width)
Number of Drivers/Receivers
2/2
Supplier Device Package
16-SOIC
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 199
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€3.53000€3.53
10€2.66700€26.67
25€2.45240€61.31
100€2.21590€221.59
250€2.10320€525.80
500€2.09356€1,046.78
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€1.97934€1,979.34
2 000€1.93332€3,866.64
3 000€1.91027€5,730.81
Manufacturers Standard Package
Unit Price without VAT:€3.53000
Unit Price with VAT:€4.43015