
ADM3202ARNZ | |
|---|---|
DigiKey Part Number | 505-ADM3202ARNZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM3202ARNZ |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM3202ARNZ Models |
Category | Receiver Hysteresis 400 mV |
Manufacturer Analog Devices Inc. | Data Rate 460Kbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SOIC |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.53000 | €3.53 |
| 10 | €2.66700 | €26.67 |
| 48 | €2.32958 | €111.82 |
| 144 | €2.16757 | €312.13 |
| 288 | €2.08823 | €601.41 |
| 528 | €2.03047 | €1,072.09 |
| 1 008 | €1.97876 | €1,994.59 |
| 2 544 | €1.91933 | €4,882.78 |
| Unit Price without VAT: | €3.53000 |
|---|---|
| Unit Price with VAT: | €4.43015 |










