



703W-00/08 | |
|---|---|
DigiKey Part Number | Q336-ND |
Manufacturer | |
Manufacturer Product Number | 703W-00/08 |
Description | PWR ENT RCPT IEC320-C14 PANEL QC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
Category | Number of Positions 3 |
Manufacturer Qualtek | Filter Type Unfiltered - Commercial |
Series | Accomodates a Fuse No |
Packaging Bulk | Mounting Type Panel Mount, Flange |
Part Status Active | Termination Quick Connect - 0.250" (6.3mm) |
Connector Style IEC 320-C14 | Features Front or Rear Side Mount |
Connector Type Receptacle, Male Blades | Panel Cutout Dimensions Variable Size |
Current Rating - Appliance Inlet 10A | Approval Agency CSA, UL, VDE |
Voltage Rating - Appliance Inlet 250VAC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.92000 | €0.92 |
| 10 | €0.77900 | €7.79 |
| 25 | €0.73040 | €18.26 |
| 50 | €0.69560 | €34.78 |
| 100 | €0.66230 | €66.23 |
| 300 | €0.61287 | €183.86 |
| 500 | €0.59116 | €295.58 |
| 1 000 | €0.56293 | €562.93 |
| 2 500 | €0.52769 | €1,319.22 |
| Unit Price without VAT: | €0.92000 |
|---|---|
| Unit Price with VAT: | €1.15460 |





















