8.20' (2.50m) Power Cord Black BS1363A To IEC 320-C13 H05VV-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8.20' (2.50m) Power Cord Black BS1363A To IEC 320-C13 H05VV-F
Qualtek Power Cords

370001-E01

DigiKey Part Number
Q138-ND
Manufacturer
Manufacturer Product Number
370001-E01
Description
CORD BS1363A - IEC 320-C13 8.20'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8.20' (2.50m) Power Cord Black BS1363A To IEC 320-C13 H05VV-F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
Qualtek
Length
8.20' (2.50m)
Packaging
Bulk
Approval Agency Marking
CE
Part Status
Active
Approved Countries
United Kingdom
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
BS1363A
Voltage Rating
250VAC
2nd Connector
IEC 320-C13
Current Rating (Amps)
10A
Number of Conductors
3
Operating Temperature
70°C
Cord Type
H05VV-F
Base Product Number
Wire Gauge
17 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 884
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€10.18000€10.18
10€8.65000€86.50
25€8.10800€202.70
60€7.62217€457.33
120€7.25850€871.02
300€6.80437€2,041.31
540€6.52820€3,525.23
1 020€6.24212€6,366.96
Manufacturers Standard Package
Unit Price without VAT:€10.18000
Unit Price with VAT:€12.77590