6.56' (2.00m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.56' (2.00m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT
Qualtek Power Cords

312007-01

DigiKey Part Number
Q102-ND
Manufacturer
Manufacturer Product Number
312007-01
Description
CORD 18AWG 5-15P - 320-C13 6.56'
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
6.56' (2.00m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
Qualtek
Length
6.56' (2.00m)
Packaging
Bulk
Approval Agency Marking
cUL, UL
Part Status
Active
Approved Countries
Canada, United States
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
NEMA 5-15P
Voltage Rating
125VAC
2nd Connector
IEC 320-C13
Current Rating (Amps)
10A
Number of Conductors
3
Operating Temperature
60°C
Cord Type
SJT
Base Product Number
Wire Gauge
18 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 432
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€5.29000€5.29
10€4.49900€44.99
25€4.21600€105.40
75€3.90147€292.61
150€3.71527€557.29
300€3.53797€1,061.39
525€3.44442€1,808.32
Manufacturers Standard Package
Unit Price without VAT:€5.29000
Unit Price with VAT:€6.63895
Alternate Length
CORD 18AWG 5-15P - 320-C13 9.84'
In-Stock: 2725
Unit Price: €8.15000
CORD 18AWG 5-15P - 320-C13 7.50'
In-Stock: 17705
Unit Price: €6.57000