8.20' (2.50m) Power Cord Black IEC 320-C14 To IEC 320-C13 H05VV-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8.20' (2.50m) Power Cord Black IEC 320-C14 To IEC 320-C13 H05VV-F
Qualtek Power Cords

319004-T01

DigiKey Part Number
Q136-ND
Manufacturer
Manufacturer Product Number
319004-T01
Description
CORD 18AWG IEC320C14 - C13 8.2'
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
8.20' (2.50m) Power Cord Black IEC 320-C14 To IEC 320-C13 H05VV-F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
Qualtek
Length
8.20' (2.50m)
Packaging
Bulk
Approval Agency Marking
CB, CEBEC, CSA, DEMKO, FIMKO, IMQ, KEMA, NEMKO, OVE, SAA, SEMKO, SEV, UL, VDE
Part Status
Active
Approved Countries
Australia, Austria, Belgium, Canada, Denmark, Finland, Germany, Italy, Netherlands, New Zealand, Norway, Sweden, United States
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
IEC 320-C14
Voltage Rating
250VAC
2nd Connector
IEC 320-C13
Current Rating (Amps)
10A
Number of Conductors
3
Operating Temperature
105°C
Cord Type
H05VV-F
Base Product Number
Wire Gauge
18 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 985
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€9.20000€9.20
10€7.82200€78.22
25€7.33160€183.29
60€6.89217€413.53
120€6.56325€787.59
300€6.15253€1,845.76
540€5.90280€3,187.51
1 020€5.64410€5,756.98
Manufacturers Standard Package
Unit Price without VAT:€9.20000
Unit Price with VAT:€11.54600