SBCP53T1G is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 27 900
Unit Price: €0.59000
Datasheet

Similar


STMicroelectronics
In Stock: 153
Unit Price: €0.71000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: €0.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: €0.00000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: €0.12735
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: €0.12735
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: €0.13284
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: €0.39000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: €0.34000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: €0.00000
Datasheet
Bipolar (BJT) Transistor PNP 80 V 1.5 A 50MHz 1.5 W Surface Mount SOT-223 (TO-261)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBCP53T1G

DigiKey Part Number
SBCP53T1GOSTR-ND - Tape & Reel (TR)
SBCP53T1GOSCT-ND - Cut Tape (CT)
SBCP53T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SBCP53T1G
Description
TRANS PNP 80V 1.5A SOT223
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 80 V 1.5 A 50MHz 1.5 W Surface Mount SOT-223 (TO-261)
Datasheet
 Datasheet
EDA/CAD Models
SBCP53T1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
1.5 W
Mfr
Frequency - Transition
50MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Transistor Type
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
1.5 A
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
80 V
Package / Case
TO-261-4, TO-261AA
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Supplier Device Package
SOT-223 (TO-261)
Current - Collector Cutoff (Max)
100nA (ICBO)
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 150mA, 2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BCP53T1Gonsemi27 900BCP53T1GOSCT-ND€0.59000Parametric Equivalent
BCP53-16STMicroelectronics153497-12135-1-ND€0.71000Similar
BCP53-16,115Nexperia USA Inc.01727-4888-1-ND€0.00000Similar
BCP53-16,135Nexperia USA Inc.01727-1962-1-ND€0.00000Similar
BCP5310H6327XTSA1Infineon Technologies0448-BCP5310H6327XTSA1TR-ND€0.12735Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.64000€0.64
10€0.39500€3.95
100€0.25420€25.42
500€0.19326€96.63
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€0.16377€163.77
2 000€0.14814€296.28
Manufacturers Standard Package
Unit Price without VAT:€0.64000
Unit Price with VAT:€0.80320