Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BCP5316TA | |
|---|---|
DigiKey Part Number | BCP5316TATR-ND - Tape & Reel (TR) BCP5316TACT-ND - Cut Tape (CT) BCP5316TADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCP5316TA |
Description | TRANS PNP 80V 1A SOT-223-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 1 A 150MHz 2 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | BCP5316TA Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 2V |
Mfr | Power - Max 2 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 150MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package SOT-223-3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCP53-16 | STMicroelectronics | 153 | 497-12135-1-ND | €0.71000 | Direct |
| BCP53-16 | Diotec Semiconductor | 50 | 4878-BCP53-16CT-ND | €0.45000 | Direct |
| BCP53-16,115 | Nexperia USA Inc. | 0 | 1727-4888-1-ND | €0.00000 | Direct |
| BCP5310H6327XTSA1 | Infineon Technologies | 0 | 448-BCP5310H6327XTSA1TR-ND | €0.12735 | Direct |
| BCP5316H6327XTSA1 | Infineon Technologies | 0 | 448-BCP5316H6327XTSA1TR-ND | €0.12735 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.39000 | €0.39 |
| 10 | €0.24000 | €2.40 |
| 100 | €0.15110 | €15.11 |
| 500 | €0.11284 | €56.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.10044 | €100.44 |
| 2 000 | €0.09001 | €180.02 |
| 3 000 | €0.08468 | €254.04 |
| 5 000 | €0.07869 | €393.45 |
| 7 000 | €0.07514 | €525.98 |
| 10 000 | €0.07169 | €716.90 |
| Unit Price without VAT: | €0.39000 |
|---|---|
| Unit Price with VAT: | €0.48945 |









