BCP5310H6327XTSA1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


onsemi
In Stock: 1 227
Unit Price: €0.59000
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: €0.39000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 916
Unit Price: €0.33000
Datasheet

Similar


STMicroelectronics
In Stock: 153
Unit Price: €0.71000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: €0.59000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: €0.59000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1 435
Unit Price: €0.40000
Datasheet

Similar


onsemi
In Stock: 27 900
Unit Price: €0.59000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: €0.34000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 136 886
Unit Price: €0.12748
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: €0.64000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: €0.64000
Datasheet
Bipolar (BJT) Transistor PNP 80 V 1 A 125MHz 2 W Surface Mount PG-SOT223-4-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCP5310H6327XTSA1

DigiKey Part Number
448-BCP5310H6327XTSA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BCP5310H6327XTSA1
Description
TRANS PNP 80V 1A PG-SOT223-4-10
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 80 V 1 A 125MHz 2 W Surface Mount PG-SOT223-4-10
Datasheet
 Datasheet
EDA/CAD Models
BCP5310H6327XTSA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
63 @ 150mA, 2V
Mfr
Power - Max
2 W
Packaging
Tape & Reel (TR)
Frequency - Transition
125MHz
Part Status
Last Time Buy
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
1 A
Package / Case
TO-261-4, TO-261AA
Voltage - Collector Emitter Breakdown (Max)
80 V
Supplier Device Package
PG-SOT223-4-10
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BCP53-10T1Gonsemi1 227BCP53-10T1GOSCT-ND€0.59000Direct
BCP5316TADiodes Incorporated0BCP5316TACT-ND€0.39000Direct
BCP53-10TXNexperia USA Inc.9161727-2540-1-ND€0.33000Similar
BCP53-16STMicroelectronics153497-12135-1-ND€0.71000Similar
BCP53-16T1Gonsemi0BCP53-16T1GOSCT-ND€0.59000Similar
Last Time Buy
Last Time Buy Date: 31/12/2026
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 000€0.12735€891.45
Unit Price without VAT:€0.12735
Unit Price with VAT:€0.15982