Similar
Similar
Similar
Similar
Similar

SBCP53-10T1G | |
|---|---|
DigiKey Part Number | SBCP53-10T1GOSTR-ND - Tape & Reel (TR) SBCP53-10T1GOSCT-ND - Cut Tape (CT) SBCP53-10T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBCP53-10T1G |
Description | TRANS PNP 80V 1.5A SOT223 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 1.5 A 50MHz 1.5 W Surface Mount SOT-223 (TO-261) |
Datasheet | Datasheet |
EDA/CAD Models | SBCP53-10T1G Models |
Category | Power - Max 1.5 W |
Mfr | Frequency - Transition 50MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 1.5 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 80 V | Package / Case TO-261-4, TO-261AA |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Supplier Device Package SOT-223 (TO-261) |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 63 @ 150mA, 2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCP53,115 | Nexperia USA Inc. | 0 | 1727-4245-1-ND | €0.00000 | Similar |
| BCP53-10,115 | Nexperia USA Inc. | 0 | 1727-4887-1-ND | €0.00000 | Similar |
| BCP53-16,115 | Nexperia USA Inc. | 0 | 1727-4888-1-ND | €0.00000 | Similar |
| BCP53-16,135 | Nexperia USA Inc. | 0 | 1727-1962-1-ND | €0.00000 | Similar |
| BCP53-16-AU_R2_000A1 | Panjit International Inc. | 0 | 3757-BCP53-16-AU_R2_000A1CT-ND | €0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.64000 | €0.64 |
| 10 | €0.39500 | €3.95 |
| 100 | €0.25420 | €25.42 |
| 500 | €0.19326 | €96.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.16377 | €163.77 |
| 2 000 | €0.14814 | €296.28 |
| Unit Price without VAT: | €0.64000 |
|---|---|
| Unit Price with VAT: | €0.80320 |







