
BCP53-16 | |
|---|---|
DigiKey Part Number | 497-12135-2-ND - Tape & Reel (TR) 497-12135-1-ND - Cut Tape (CT) 497-12135-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCP53-16 |
Description | TRANS PNP 80V 1A SOT-223 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 1 A 50MHz 1.6 W Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | BCP53-16 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 2V |
Mfr | Power - Max 1.6 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 50MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package SOT-223 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCP53-10HX | Nexperia USA Inc. | 11 | 1727-7409-1-ND | €0.37000 | Similar |
| BCP53-10TX | Nexperia USA Inc. | 956 | 1727-2540-1-ND | €0.33000 | Similar |
| BCP53F | Nexperia USA Inc. | 1 435 | 1727-BCP53FCT-ND | €0.40000 | Similar |
| BCP53TX | Nexperia USA Inc. | 136 886 | 1727-2539-1-ND | €0.12748 | Similar |
| SBCP53-16T1G | onsemi | 50 | SBCP53-16T1GOSCT-ND | €0.64000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.71000 | €0.71 |
| 10 | €0.43800 | €4.38 |
| 100 | €0.28250 | €28.25 |
| 500 | €0.21560 | €107.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.19402 | €194.02 |
| 2 000 | €0.17585 | €351.70 |
| 3 000 | €0.16658 | €499.74 |
| 5 000 | €0.15616 | €780.80 |
| 7 000 | €0.14999 | €1,049.93 |
| 10 000 | €0.14399 | €1,439.90 |
| Unit Price without VAT: | €0.71000 |
|---|---|
| Unit Price with VAT: | €0.89105 |







