



MC78L12ACPRAG | |
|---|---|
DigiKey Part Number | MC78L12ACPRAGOSTR-ND - Tape & Reel (TR) MC78L12ACPRAGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MC78L12ACPRAG |
Description | IC REG LINEAR 12V 100MA TO92 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | MC78L12ACPRAG Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 6.5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | PSRR 42dB (120Hz) |
Part Status Active | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-226-3, TO-92-3 Long Body, Formed Leads |
Voltage - Input (Max) 35V | Supplier Device Package TO-92 (TO-226) |
Voltage - Output (Min/Fixed) 12V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L78L12ABZ-AP | STMicroelectronics | 6 492 | 497-19605-1-ND | €0.26000 | Similar |
| L78L12ACZ-TR | STMicroelectronics | 11 576 | 497-1196-1-ND | €0.26000 | Similar |
| LM78L12ACZ/LFT3 | Texas Instruments | 1 784 | 296-LM78L12ACZ/LFT3CT-ND | €0.51000 | Similar |
| LM78L12ACZ/LFT4 | Texas Instruments | 1 927 | 296-LM78L12ACZ/LFT4CT-ND | €0.59000 | Similar |
| LM78L12ACZ/LFT7 | Texas Instruments | 7 991 | 296-LM78L12ACZ/LFT7CT-ND | €0.51000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.25000 | €0.25 |
| 10 | €0.17400 | €1.74 |
| 25 | €0.15440 | €3.86 |
| 100 | €0.13260 | €13.26 |
| 250 | €0.12220 | €30.55 |
| 500 | €0.11596 | €57.98 |
| 1 000 | €0.11080 | €110.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.10346 | €206.92 |
| 4 000 | €0.10007 | €400.28 |
| Unit Price without VAT: | €0.25000 |
|---|---|
| Unit Price with VAT: | €0.31375 |

