Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

L78L12ABZ-AP

DigiKey Part Number
497-19605-1-ND - Cut Tape (CT)
497-19605-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
L78L12ABZ-AP
Description
IC REG LINEAR 12V 100MA TO92-3
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
L78L12ABZ-AP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
35V
Voltage - Output (Min/Fixed)
12V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
6 mA
Current - Supply (Max)
6.5 mA
PSRR
42dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 492
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.26000€0.26
10€0.17900€1.79
25€0.15960€3.99
100€0.13700€13.70
250€0.12628€31.57
500€0.11986€59.93
1 000€0.11454€114.54
Tape & Box (TB)
QuantityUnit PriceExt Price
2 000€0.11018€220.36
4 000€0.10659€426.36
6 000€0.10479€628.74
10 000€0.10280€1,028.00
14 000€0.10163€1,422.82
20 000€0.10051€2,010.20
Manufacturers Standard Package
Unit Price without VAT:€0.26000
Unit Price with VAT:€0.32630