


LM78L12ACZ/LFT3 | |
|---|---|
DigiKey Part Number | 296-LM78L12ACZ/LFT3CT-ND - Cut Tape (CT) 296-LM78L12ACZ/LFT3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LM78L12ACZ/LFT3 |
Description | IC REG LINEAR 12V 100MA TO92-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM78L12ACZ/LFT3 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 3 mA |
Packaging Cut Tape (CT) Tape & Box (TB) | PSRR 54dB (120Hz) |
Part Status Active | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Input (Max) 35V | Supplier Device Package TO-92-3 |
Voltage - Output (Min/Fixed) 12V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UA78L12ACLPM | Texas Instruments | 2 068 | 296-UA78L12ACLPMCT-ND | €0.39000 | Similar |
| UA78L12ACLPR | Texas Instruments | 2 650 | 296-24392-1-ND | €0.90000 | Similar |
| L78L12ABZ-AP | STMicroelectronics | 6 492 | 497-19605-1-ND | €0.24000 | Similar |
| L78L12ACZ | STMicroelectronics | 12 225 | 497-2955-ND | €0.22000 | Similar |
| L78L12ACZ-AP | STMicroelectronics | 144 | 497-15784-1-ND | €0.24000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.51000 | €0.51 |
| 10 | €0.36200 | €3.62 |
| 25 | €0.32480 | €8.12 |
| 100 | €0.28290 | €28.29 |
| 250 | €0.26308 | €65.77 |
| 500 | €0.25112 | €125.56 |
| 1 000 | €0.24126 | €241.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.23315 | €466.30 |
| 4 000 | €0.22647 | €905.88 |
| 6 000 | €0.22313 | €1,338.78 |
| 10 000 | €0.21942 | €2,194.20 |
| 14 000 | €0.21726 | €3,041.64 |
| 20 000 | €0.21518 | €4,303.60 |
| Unit Price without VAT: | €0.51000 |
|---|---|
| Unit Price with VAT: | €0.64005 |

