


L78L12ACZ-AP | |
|---|---|
DigiKey Part Number | 497-15784-1-ND - Cut Tape (CT) 497-15784-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | L78L12ACZ-AP |
Description | IC REG LINEAR 12V 100MA TO92-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | L78L12ACZ-AP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 12V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
Current - Supply (Max) | 6.5 mA | |
PSRR | 42dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.26000 | €0.26 |
| 10 | €0.18100 | €1.81 |
| 25 | €0.16040 | €4.01 |
| 100 | €0.13790 | €13.79 |
| 250 | €0.12716 | €31.79 |
| 500 | €0.12070 | €60.35 |
| 1 000 | €0.11537 | €115.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.11097 | €221.94 |
| 4 000 | €0.10736 | €429.44 |
| 6 000 | €0.10555 | €633.30 |
| 10 000 | €0.10355 | €1,035.50 |
| 14 000 | €0.10237 | €1,433.18 |
| 20 000 | €0.10125 | €2,025.00 |
| Unit Price without VAT: | €0.26000 |
|---|---|
| Unit Price with VAT: | €0.32630 |

