Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

L78L12ACZ-TR

DigiKey Part Number
497-1196-2-ND - Tape & Reel (TR)
497-1196-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
L78L12ACZ-TR
Description
IC REG LINEAR 12V 100MA TO92-3
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
L78L12ACZ-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
6 mA
Mfr
Current - Supply (Max)
6.5 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
PSRR
42dB (120Hz)
Part Status
Active
Protection Features
Over Current, Over Temperature, Short Circuit
Output Configuration
Operating Temperature
0°C ~ 125°C
Output Type
Mounting Type
Through Hole
Number of Regulators
1
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Voltage - Input (Max)
35V
Supplier Device Package
TO-92-3
Voltage - Output (Min/Fixed)
12V
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11 589
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.26000€0.26
10€0.18300€1.83
25€0.16240€4.06
100€0.13960€13.96
250€0.12876€32.19
500€0.12220€61.10
1 000€0.11681€116.81
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€0.11238€224.76
4 000€0.10872€434.88
6 000€0.10689€641.34
10 000€0.10487€1,048.70
14 000€0.10368€1,451.52
20 000€0.10254€2,050.80
Manufacturers Standard Package
Unit Price without VAT:€0.26000
Unit Price with VAT:€0.32630