Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



TPSD107K020R0100 | |
|---|---|
DigiKey Part Number | 478-9142-2-ND - Tape & Reel (TR) 478-9142-1-ND - Cut Tape (CT) 478-9142-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD107K020R0100 |
Description | CAP TANT 100UF 10% 20V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD107K020R0100 Models |
Category | ESR (Equivalent Series Resistance) 100mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJD107K020ANJ | KYOCERA AVX | 0 | TAJD107K020ANJ-ND | €1.21528 | Similar |
| TAJD107K020RNJ | KYOCERA AVX | 9 | 478-1724-1-ND | €1.10000 | Similar |
| TAJE107K020RNJ | KYOCERA AVX | 5 060 | 478-1746-1-ND | €1.58000 | Similar |
| TPME107K020H0045 | KYOCERA AVX | 0 | TPME107K020H0045-ND | €6.04688 | Similar |
| TPME107K020R0035 | KYOCERA AVX | 475 | 478-3442-1-ND | €5.41000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.56000 | €1.56 |
| 10 | €1.04900 | €10.49 |
| 50 | €0.84320 | €42.16 |
| 100 | €0.77990 | €77.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.67244 | €336.22 |
| 1 000 | €0.63921 | €639.21 |
| 1 500 | €0.62256 | €933.84 |
| 2 500 | €0.60411 | €1,510.28 |
| 3 500 | €0.59333 | €2,076.66 |
| 5 000 | €0.58295 | €2,914.75 |
| Unit Price without VAT: | €1.56000 |
|---|---|
| Unit Price with VAT: | €1.95780 |







