TAJD107K020ANJ is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 9
Unit Price: €1.10000
Datasheet

Similar


KYOCERA AVX
In Stock: 5 060
Unit Price: €1.58000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: €6.04688
Datasheet

Similar


KYOCERA AVX
In Stock: 475
Unit Price: €5.41000
Datasheet

Similar


KYOCERA AVX
In Stock: 750
Unit Price: €5.99000
Datasheet

Similar


KYOCERA AVX
In Stock: 30
Unit Price: €1.45000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: €1.56000
Datasheet

Similar


KYOCERA AVX
In Stock: 934
Unit Price: €1.54000
Datasheet

Similar


KYOCERA AVX
In Stock: 33
Unit Price: €2.54000
Datasheet

Similar


KYOCERA AVX
In Stock: 1 303
Unit Price: €1.92000
Datasheet

Similar


Vishay Sprague
In Stock: 11 666
Unit Price: €1.26000
Datasheet

Similar


Vishay Sprague
In Stock: 481
Unit Price: €2.58000
Datasheet

Similar


Vishay Sprague
In Stock: 1 964
Unit Price: €1.67000
Datasheet

Similar


Vishay Sprague
In Stock: 84
Unit Price: €4.53000
Datasheet
100 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 500mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJD107K020ANJ

DigiKey Part Number
TAJD107K020ANJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAJD107K020ANJ
Description
CAP TANT 100UF 10% 20V 2917
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 500mOhm
Datasheet
 Datasheet
EDA/CAD Models
TAJD107K020ANJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
500mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±10%
Manufacturer Size Code
D
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAJD107K020RNJKYOCERA AVX9478-1724-1-ND€1.10000Direct
TAJE107K020RNJKYOCERA AVX5 060478-1746-1-ND€1.58000Similar
TPME107K020H0045KYOCERA AVX0TPME107K020H0045-ND€6.04688Similar
TPME107K020R0035KYOCERA AVX475478-3442-1-ND€5.41000Similar
TPME107K020R0045KYOCERA AVX750478-3637-1-ND€5.99000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 000€1.21528€7,291.68
Unit Price without VAT:€1.21528
Unit Price with VAT:€1.52518