Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TPME107K020H0045 | |
|---|---|
DigiKey Part Number | TPME107K020H0045-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPME107K020H0045 |
Description | CAP TANT 100UF 10% 20V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 45mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 45mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code E |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPME107K020R0045 | KYOCERA AVX | 750 | 478-3637-1-ND | €5.99000 | Direct |
| TAJD107K020ANJ | KYOCERA AVX | 0 | TAJD107K020ANJ-ND | €1.21528 | Similar |
| TAJD107K020RNJ | KYOCERA AVX | 9 | 478-1724-1-ND | €1.10000 | Similar |
| TAJE107K020RNJ | KYOCERA AVX | 5 060 | 478-1746-1-ND | €1.58000 | Similar |
| TPME107K020R0035 | KYOCERA AVX | 475 | 478-3442-1-ND | €5.41000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | €6.04688 | €2,418.75 |
| Unit Price without VAT: | €6.04688 |
|---|---|
| Unit Price with VAT: | €7.58883 |







