


TPSE107K020R0100 | |
|---|---|
DigiKey Part Number | 478-3098-2-ND - Tape & Reel (TR) 478-3098-1-ND - Cut Tape (CT) 478-3098-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSE107K020R0100 |
Description | CAP TANT 100UF 10% 20V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 100mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code E |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJD107K020RNJ | KYOCERA AVX | 9 | 478-1724-1-ND | €1.10000 | Similar |
| TAJE107K020RNJ | KYOCERA AVX | 5 060 | 478-1746-1-ND | €1.58000 | Similar |
| TPME107K020R0035 | KYOCERA AVX | 475 | 478-3442-1-ND | €5.41000 | Similar |
| TPME107K020R0045 | KYOCERA AVX | 750 | 478-3637-1-ND | €5.99000 | Similar |
| TPSD107K020R0085 | KYOCERA AVX | 30 | 478-3097-1-ND | €1.45000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.54000 | €2.54 |
| 10 | €1.76400 | €17.64 |
| 50 | €1.45460 | €72.73 |
| 100 | €1.35900 | €135.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | €1.35313 | €541.25 |
| 800 | €1.29564 | €1,036.51 |
| 1 200 | €1.26684 | €1,520.21 |
| 2 000 | €1.23492 | €2,469.84 |
| 2 800 | €1.21625 | €3,405.50 |
| 4 000 | €1.19829 | €4,793.16 |
| Unit Price without VAT: | €2.54000 |
|---|---|
| Unit Price with VAT: | €3.18770 |

