Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

TDCP500W332K1GV001T | |
|---|---|
DigiKey Part Number | 709-TDCP500W332K1GV001TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TDCP500W332K1GV001T |
Description | CAP CER 3300PF 50V X7R 0603 |
Customer Reference | |
Detailed Description | 3300 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.89mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C332K5RACTU | KEMET | 348 999 | 399-C0603C332K5RACTUCT-ND | €0.08000 | Direct |
| CC0603KRX7R9BB332 | YAGEO | 247 700 | 311-1082-1-ND | €0.08000 | Direct |
| CL10B332KB8NFNC | Samsung Electro-Mechanics | 1 | 1276-2032-1-ND | €0.08000 | Direct |
| CL10B332KB8NNNC | Samsung Electro-Mechanics | 348 572 | 1276-1758-1-ND | €0.08000 | Direct |
| CL10B332KB8NNWC | Samsung Electro-Mechanics | 0 | 1276-2033-2-ND | €0.00505 | Direct |








