



C0603C332K2RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C332K2RACTUTR-ND - Tape & Reel (TR) 399-C0603C332K2RACTUCT-ND - Cut Tape (CT) 399-C0603C332K2RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C332K2RACTU |
Description | CAP CER 3300PF 200V X7R 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C332K2RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.30000 | €0.30 |
| 10 | €0.17800 | €1.78 |
| 50 | €0.13020 | €6.51 |
| 100 | €0.11560 | €11.56 |
| 500 | €0.09108 | €45.54 |
| 1 000 | €0.08351 | €83.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.07218 | €288.72 |
| 8 000 | €0.06797 | €543.76 |
| 12 000 | €0.06586 | €790.32 |
| 20 000 | €0.06352 | €1,270.40 |
| 28 000 | €0.06216 | €1,740.48 |
| 40 000 | €0.06084 | €2,433.60 |
| Unit Price without VAT: | €0.30000 |
|---|---|
| Unit Price with VAT: | €0.37650 |

