
VJ0603Y332KXAAC | |
|---|---|
DigiKey Part Number | 720-1366-2-ND - Tape & Reel (TR) 720-1366-1-ND - Cut Tape (CT) 720-1366-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y332KXAAC |
Description | CAP CER 3300PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y332KXAAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.036" (0.92mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C332K5RACTU | KEMET | 348 999 | 399-C0603C332K5RACTUCT-ND | €0.08000 | Direct |
| CC0603KRX7R9BB332 | YAGEO | 247 700 | 311-1082-1-ND | €0.08000 | Direct |
| CL10B332KB8NFNC | Samsung Electro-Mechanics | 1 | 1276-2032-1-ND | €0.08000 | Direct |
| CL10B332KB8NNNC | Samsung Electro-Mechanics | 348 572 | 1276-1758-1-ND | €0.08000 | Direct |
| C0603C332J5RACTU | KEMET | 141 562 | 399-C0603C332J5RACTUCT-ND | €0.31000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.18000 | €0.18 |
| 10 | €0.10500 | €1.05 |
| 50 | €0.07420 | €3.71 |
| 100 | €0.06520 | €6.52 |
| 500 | €0.04986 | €24.93 |
| 1 000 | €0.04514 | €45.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.03069 | €122.76 |
| 8 000 | €0.02846 | €227.68 |
| 12 000 | €0.02734 | €328.08 |
| 20 000 | €0.02610 | €522.00 |
| 28 000 | €0.02538 | €710.64 |
| 40 000 | €0.02468 | €987.20 |
| Unit Price without VAT: | €0.18000 |
|---|---|
| Unit Price with VAT: | €0.22590 |

