KGM15AR71H332KT is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 19 763
Unit Price: €0.10000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 4 278
Unit Price: €0.20000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 14 780
Unit Price: €0.09000
Datasheet

Direct


KEMET
In Stock: 348 999
Unit Price: €0.08000
Datasheet

Direct


YAGEO
In Stock: 17 472
Unit Price: €0.08000
Datasheet

Direct


YAGEO
In Stock: 247 700
Unit Price: €0.08000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 1
Unit Price: €0.08000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 348 572
Unit Price: €0.08000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: €0.00505
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 9 215
Unit Price: €0.08000
Datasheet

Direct


Johanson Dielectrics Inc.
In Stock: 0
Unit Price: €0.00000
Datasheet

Direct


Vishay Vitramon
In Stock: 3 586
Unit Price: €0.18000
Datasheet

Direct


Vishay Vitramon
In Stock: 11 594
Unit Price: €0.08000
Datasheet

Direct


Vishay Vitramon
In Stock: 15 000
Unit Price: €0.08000
Datasheet
3300 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15AR71H332KT

DigiKey Part Number
478-KGM15AR71H332KTTR-ND - Tape & Reel (TR)
478-KGM15AR71H332KTCT-ND - Cut Tape (CT)
478-KGM15AR71H332KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15AR71H332KT
Description
CAP CER 3300PF 50V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3300 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15AR71H332KT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (58)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM15AR71H332JTKYOCERA AVX19 763478-KGM15AR71H332JTCT-ND€0.10000Upgrade
KGM15AR72A332JTKYOCERA AVX4 278478-KGM15AR72A332JTCT-ND€0.20000Upgrade
KGM15AR72A332KMKYOCERA AVX14 780478-KGM15AR72A332KMCT-ND€0.09000Upgrade
C0603C332K5RACTUKEMET348 999399-C0603C332K5RACTUCT-ND€0.08000Direct
CC0603KPX7R9BB332YAGEO17 47213-CC0603KPX7R9BB332CT-ND€0.08000Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.03100€0.31
50€0.02060€1.03
100€0.01760€1.76
500€0.01258€6.29
1 000€0.01105€11.05
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€0.00877€35.08
8 000€0.00792€63.36
12 000€0.00750€90.00
20 000€0.00703€140.60
28 000€0.00676€189.28
40 000€0.00649€259.60
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.10040