RFI Shield Clip Stainless Steel Tin Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RFI Shield Clip Stainless Steel Tin Solder
EMC/RFI Shield Can Clips | Datasheet Preview

S0991-46R

DigiKey Part Number
952-2519-2-ND - Tape & Reel (TR)
952-2519-1-ND - Cut Tape (CT)
952-2519-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S0991-46R
Description
RFI SHLD CLIP SS TIN SOLDER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RFI Shield Clip Stainless Steel Tin Solder
Datasheet
 Datasheet
EDA/CAD Models
S0991-46R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Stainless Steel
Manufacturer
Harwin Inc.
Plating
Tin
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Plating - Thickness
118.11µin (3.00µm)
Part Status
Active
Attachment Method
Solder
Type
Shield Clip
Operating Temperature
-25°C ~ 150°C
Width
0.035" (0.90mm)
Storage/Refrigeration Temperature
-4°F ~ 185°F (-40°C ~ 85°C)
Length
0.256" (6.50mm)
Base Product Number
Height
0.054" (1.37mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 164 522
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.28000€0.28
10€0.19500€1.95
25€0.17280€4.32
100€0.14870€14.87
250€0.13724€34.31
500€0.13032€65.16
1 000€0.12462€124.62
2 500€0.11860€296.50
5 000€0.11833€591.65
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000€0.11214€1,682.10
Manufacturers Standard Package
Unit Price without VAT:€0.28000
Unit Price with VAT:€0.35140