U.FL (UMCC) Connector Jack, Male Pin 50 Ohms Surface Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1909763-1

DigiKey Part Number
A118077TR-ND - Tape & Reel (TR)
A118077CT-ND - Cut Tape (CT)
A118077DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1909763-1
Description
CONN UMCC JACK STR 50OHM SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
U.FL (UMCC) Connector Jack, Male Pin 50 Ohms Surface Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
1909763-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Housing Color
Ivory
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Center Contact Material
Copper Alloy
Part Status
Active
Body Material
Copper Alloy
Connector Style
Body Finish
Gold
Connector Type
Jack, Male Pin
Center Contact Plating
Gold
Contact Termination
Solder
Dielectric Material
Liquid Crystal Polymer (LCP)
Shield Termination
Solder
Operating Temperature
-40°C ~ 90°C
Impedance
50 Ohms
Voltage Rating
60 V
Mounting Type
Surface Mount
Mating Cycles
30
Fastening Type
Snap-On
Insertion Loss
0.24dB
Frequency - Max
6 GHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29 946
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.40000€0.40
10€0.34200€3.42
25€0.32040€8.01
50€0.30480€15.24
100€0.29020€29.02
250€0.27204€68.01
500€0.25904€129.52
1 000€0.24666€246.66
2 500€0.23121€578.02
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€0.22678€1,133.90
10 000€0.21596€2,159.60
15 000€0.20987€3,148.05
25 000€0.20244€5,061.00
35 000€0.19770€6,919.50
Manufacturers Standard Package
Unit Price without VAT:€0.40000
Unit Price with VAT:€0.50200