


M20-9990246 | |
|---|---|
DigiKey Part Number | 952-2262-ND |
Manufacturer | |
Manufacturer Product Number | M20-9990246 |
Description | CONN HEADER VERT 2POS 2.54MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | M20-9990246 Models |
Category | Contact Length - Mating 0.240" (6.10mm) |
Mfr | Contact Length - Post 0.118" (3.00mm) |
Series | Overall Contact Length 0.460" (11.68mm) |
Packaging Bulk | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A per Contact |
Mounting Type | Mated Stacking Heights 10.04mm, 10.64mm, 11.04mm, 16.54mm |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 68000-202HLF | Amphenol CS (FCI) | 6 860 | 609-3502-ND | €83.01000 | Similar |
| 68001-102HLF | Amphenol CS (FCI) | 34 941 | 609-3506-ND | €73.79000 | Similar |
| 68001-202HLF | Amphenol CS (FCI) | 9 704 | 609-3469-ND | €79.94000 | Similar |
| 68001-402HLF | Amphenol CS (FCI) | 32 227 | 609-3507-ND | €36.89000 | Similar |
| 68002-402HLF | Amphenol CS (FCI) | 1 005 | 609-5630-ND | €70.71000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.06700 | €0.67 |
| 100 | €0.05690 | €5.69 |
| 500 | €0.05074 | €25.37 |
| 1 000 | €0.04831 | €48.31 |
| 5 000 | €0.04312 | €215.60 |
| 10 000 | €0.04106 | €410.60 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |















