


M20-9990346 | |
|---|---|
DigiKey Part Number | 952-2264-ND |
Manufacturer | |
Manufacturer Product Number | M20-9990346 |
Description | CONN HEADER VERT 3POS 2.54MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 3 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | M20-9990346 Models |
Category | Contact Length - Mating 0.240" (6.10mm) |
Mfr | Contact Length - Post 0.118" (3.00mm) |
Series | Overall Contact Length 0.460" (11.68mm) |
Packaging Bulk | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A per Contact |
Mounting Type | Mated Stacking Heights 10.04mm, 10.64mm, 11.04mm, 16.54mm |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0022284030 | Molex | 4 533 | WM50014-03-ND | €0.34000 | Direct |
| 68000-103HLF | Amphenol CS (FCI) | 47 196 | 609-3461-ND | €0.29000 | Similar |
| 68000-203HLF | Amphenol CS (FCI) | 30 120 | 609-3464-ND | €0.27000 | Similar |
| 68000-403HLF | Amphenol CS (FCI) | 30 855 | 609-3504-ND | €0.14000 | Similar |
| 68001-103HLF | Amphenol CS (FCI) | 13 848 | 609-3468-ND | €0.31000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.10000 | €0.10 |
| 10 | €0.08800 | €0.88 |
| 100 | €0.07510 | €7.51 |
| 500 | €0.06708 | €33.54 |
| 1 000 | €0.06387 | €63.87 |
| 5 000 | €0.05700 | €285.00 |
| 10 000 | €0.05428 | €542.80 |
| Unit Price without VAT: | €0.10000 |
|---|---|
| Unit Price with VAT: | €0.12550 |
















