


S0951-46R | |
|---|---|
DigiKey Part Number | 952-2669-2-ND - Tape & Reel (TR) 952-2669-1-ND - Cut Tape (CT) 952-2669-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S0951-46R |
Description | RFI SHLD CLIP SS TIN SOLDER |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | RFI Shield Clip Stainless Steel Tin Solder |
Datasheet | Datasheet |
EDA/CAD Models | S0951-46R Models |
Category | Material Stainless Steel |
Manufacturer Harwin Inc. | Plating Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Plating - Thickness 118.11µin (3.00µm) |
Part Status Active | Attachment Method Solder |
Type Shield Clip | Operating Temperature -40°C ~ 85°C |
Width 0.043" (1.10mm) | Storage/Refrigeration Temperature -4°F ~ 185°F (-40°C ~ 85°C) |
Length 0.154" (3.90mm) | Base Product Number |
Height 0.050" (1.28mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.16000 | €0.16 |
| 10 | €0.11100 | €1.11 |
| 25 | €0.09840 | €2.46 |
| 100 | €0.08370 | €8.37 |
| 250 | €0.07668 | €19.17 |
| 500 | €0.07248 | €36.24 |
| 1 000 | €0.06900 | €69.00 |
| 2 500 | €0.06533 | €163.32 |
| 5 000 | €0.06372 | €318.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.06130 | €613.00 |
| 20 000 | €0.05980 | €1,196.00 |
| 30 000 | €0.05905 | €1,771.50 |
| 50 000 | €0.05822 | €2,911.00 |
| 70 000 | €0.05773 | €4,041.10 |
| 100 000 | €0.05727 | €5,727.00 |
| Unit Price without VAT: | €0.16000 |
|---|---|
| Unit Price with VAT: | €0.20080 |










