



CON-SMA-EDGE-S | |
|---|---|
DigiKey Part Number | CON-SMA-EDGE-S-ND |
Manufacturer | |
Manufacturer Product Number | CON-SMA-EDGE-S |
Description | CONN SMA JACK STR EDGE MNT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Solder |
Datasheet | Datasheet |
EDA/CAD Models | CON-SMA-EDGE-S Models |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 6 GHz |
Packaging Bag | Number of Ports 1 |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 155°C |
Mounting Type Board Edge, End Launch | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.21000 | €2.21 |
| 10 | €1.87700 | €18.77 |
| 25 | €1.75880 | €43.97 |
| 50 | €1.67480 | €83.74 |
| 100 | €1.59480 | €159.48 |
| 250 | €1.49492 | €373.73 |
| 500 | €1.42354 | €711.77 |
| 1 000 | €1.35562 | €1,355.62 |
| 2 500 | €1.27080 | €3,177.00 |
| Unit Price without VAT: | €2.21000 |
|---|---|
| Unit Price with VAT: | €2.77355 |











