


LP38798SD-ADJ/NOPB | |
|---|---|
DigiKey Part Number | 296-35855-2-ND - Tape & Reel (TR) 296-35855-1-ND - Cut Tape (CT) 296-35855-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP38798SD-ADJ/NOPB |
Description | IC REG LIN POS ADJ 800MA 12-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA 12-WSON (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LP38798SD-ADJ/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1.4 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 2.2 mA |
Part Status Active | PSRR 60dB (1kHz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature, Short Circuit |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 20V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.2V | Package / Case 12-WFDFN Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 12-WSON (4x4) |
Voltage Dropout (Max) 0.42V @ 800mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.77000 | €3.77 |
| 10 | €2.86100 | €28.61 |
| 25 | €2.63240 | €65.81 |
| 100 | €2.38120 | €238.12 |
| 250 | €2.26156 | €565.39 |
| 500 | €2.25740 | €1,128.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €2.13001 | €2,130.01 |
| 2 000 | €2.08114 | €4,162.28 |
| 3 000 | €2.05666 | €6,169.98 |
| Unit Price without VAT: | €3.77000 |
|---|---|
| Unit Price with VAT: | €4.73135 |











