NDS355AN | |
|---|---|
DigiKey Part Number | NDS355ANTR-ND - Tape & Reel (TR) NDS355ANCT-ND - Cut Tape (CT) NDS355ANDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NDS355AN |
Description | MOSFET N-CH 30V 1.7A SUPERSOT3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 1.7A (Ta) 500mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | NDS355AN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 85mOhm @ 1.9A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 5 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 195 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.71000 | €0.71 |
| 10 | €0.44000 | €4.40 |
| 100 | €0.28420 | €28.42 |
| 500 | €0.21722 | €108.61 |
| 1 000 | €0.19565 | €195.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.16821 | €504.63 |
| 6 000 | €0.15439 | €926.34 |
| 9 000 | €0.14735 | €1,326.15 |
| 15 000 | €0.13944 | €2,091.60 |
| 21 000 | €0.13475 | €2,829.75 |
| 30 000 | €0.13107 | €3,932.10 |
| Unit Price without VAT: | €0.71000 |
|---|---|
| Unit Price with VAT: | €0.89105 |