PJ1-023-SMT-TR | |
|---|---|
DigiKey Part Number | CP1-023PJTR-ND - Tape & Reel (TR) CP1-023PJCT-ND - Cut Tape (CT) CP1-023PJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJ1-023-SMT-TR |
Description | CONN PWR JACK 0.7X2.35MM SOLDER |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 0.70mm ID (0.028"), 2.35mm OD (0.093") EIAJ-1 Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PJ1-023-SMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 0.70mm ID (0.028"), 2.35mm OD (0.093") EIAJ-1 | |
Actual Diameter | 0.026" (0.65mm ID), 0.110" (2.80mm OD) | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch, Normally Closed | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | - | |
Termination | Solder | |
Shielding | Shielded | |
Features | Board Guide | |
Insulation Color | - | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 2.5 A | |
Mating Length/Depth | 0.315" (8.00mm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -25°C ~ 85°C | |
Contact Material - Plating | Silver | |
Body Material | - | |
Includes | - | |
Housing Material | Polyamide (PA6T), Nylon 6T | |
Contact Material | Brass, Copper Alloy | |
Thread Size | - | |
Body Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.90000 | €0.90 |
| 10 | €0.76300 | €7.63 |
| 25 | €0.71440 | €17.86 |
| 50 | €0.68040 | €34.02 |
| 100 | €0.64790 | €64.79 |
| 250 | €0.60724 | €151.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | €0.57087 | €342.52 |
| 1 200 | €0.54360 | €652.32 |
| 1 800 | €0.52827 | €950.89 |
| 3 000 | €0.50957 | €1,528.71 |
| 4 200 | €0.49762 | €2,090.00 |
| 6 000 | €0.48526 | €2,911.56 |
| 15 000 | €0.45491 | €6,823.65 |
| Unit Price without VAT: | €0.90000 |
|---|---|
| Unit Price with VAT: | €1.12950 |