PSR-23F08S-JQ | |
---|---|
DigiKey Part Number | 458-1124-ND |
Manufacturer | |
Manufacturer Product Number | PSR-23F08S-JQ |
Description | SPEAKER 8OHM 250MW TOP PORT 81DB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 250 mW 900 Hz ~ 6.5 kHz Top Round |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 900 Hz ~ 6.5 kHz | |
Frequency - Self Resonant | 900Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 81.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 250 mW | |
Power - Max | 300 mW | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | Ferrite | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.906" Dia (23.00mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.76000 | €0.76 |
10 | €0.59400 | €5.94 |
25 | €0.53920 | €13.48 |
50 | €0.50240 | €25.12 |
100 | €0.46800 | €46.80 |
250 | €0.42680 | €106.70 |
500 | €0.39844 | €199.22 |
1 000 | €0.37226 | €372.26 |
5 000 | €0.32347 | €1,617.35 |
Unit Price without VAT: | €0.76000 |
---|---|
Unit Price with VAT: | €0.95380 |