
NEO-M8M-0 | |
|---|---|
DigiKey Part Number | 672-NEO-M8M-0TR-ND - Tape & Reel (TR) 672-NEO-M8M-0CT-ND - Cut Tape (CT) 672-NEO-M8M-0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NEO-M8M-0 |
Description | RF RCVR GNSS/GPS 1.575GHZ 24LCC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | NEO-M8 RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS 1.575GHz -167dBm |
Datasheet | Datasheet |
EDA/CAD Models | NEO-M8M-0 Models |
Category | Applications General Purpose |
Manufacturer u-blox | Current - Receiving 21mA |
Series | Data Interface I2C, SPI, UART, USB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.65V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Frequency 1.575GHz | Mounting Type Surface Mount |
Sensitivity -167dBm | Package / Case 24-SMD Module |
Modulation or Protocol BeiDou, Galileo, GLONASS, GNSS, GPS | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €18.06000 | €18.06 |
| 10 | €17.14600 | €171.46 |
| 50 | €14.07120 | €703.56 |
| 100 | €11.27170 | €1,127.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €11.27176 | €2,817.94 |
| Unit Price without VAT: | €18.06000 |
|---|---|
| Unit Price with VAT: | €22.66530 |













