


TPS5430DDAR | |
|---|---|
DigiKey Part Number | 296-26988-2-ND - Tape & Reel (TR) 296-26988-1-ND - Cut Tape (CT) 296-26988-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS5430DDAR |
Description | IC REG BUCK ADJ 3A 8SOPWR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.221V 1 Output 3A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS5430DDAR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 32.04V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 500kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SO PowerPad |
Voltage - Input (Min) 5.5V | Base Product Number |
Voltage - Input (Max) 36V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.79000 | €3.79 |
| 10 | €2.87400 | €28.74 |
| 25 | €2.64520 | €66.13 |
| 100 | €2.39310 | €239.31 |
| 250 | €2.27288 | €568.22 |
| 500 | €2.26910 | €1,134.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €2.07782 | €5,194.55 |
| Unit Price without VAT: | €3.79000 |
|---|---|
| Unit Price with VAT: | €4.75645 |















